Reference Only
6609031-3
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
2ER1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase General Purpose Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 2 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | IEC Connector | |
| Leakage Current | 400 uA | |
| Series | R (1-20 Amp) | |
| Packaging | Each | |
| Operating Frequency | 50 Hz | |
| Compliance | UL; CSA; VDE; SEV | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 2ER1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.34 | $1,947.20 | |
| $23.19 | $3,710.40 | |
| $22.96 | $12,857.60 | |
| $22.73 | $23,639.20 | |
| $22.51 | $57,625.60 |
Need more?
My Notes
Sign into see notes.