Reference Only
6609028-5
Power Line Filters 3VK1 POWER LINE SP SP
Datasheet
3VK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Leakage Current | 700 uA | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 3VK1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.61 | $23.61 | |
| $23.37 | $70.11 | |
| $18.39 | $882.72 | |
| $18.21 | $1,748.16 | |
| $17.91 | $3,438.72 | |
| $17.09 | $9,843.84 | |
| $16.77 | $17,709.12 | |
| $16.60 | $43,027.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.