Reference Only
6609021-9
Power Line Filters 10VB1 POWER LINE SP SP
Datasheet
10VB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Stud | |
| Leakage Current | 700 uA | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 10VB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.05 | $19.05 | |
| $15.87 | $571.32 | |
| $15.61 | $1,123.92 | |
| $15.37 | $1,659.96 | |
| $15.08 | $3,800.16 | |
| $14.47 | $7,813.80 | |
| $14.25 | $15,390.00 | |
| $14.11 | $36,573.12 |
Need more?
Sign in to add projects and notes