Reference Only

6609021-5

Power Line Filters 3VB1

Manufacturer:

Mfr Part:
3VB1

TTI Part:
6609021-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current700 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3VB1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.85$13.85
$12.86$6,944.40
$12.74$13,759.20
$12.61$32,685.12
Need more?
Sign in to add projects and notes