Reference Only

6609021-4

Power Line Filters POWER LINE SINGLE PHASE SP

Manufacturer:

Mfr Part:
2VB3

TTI Part:
6609021-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating2 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current700 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases2VB3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.94$18.94
$16.95$33.90
$16.17$80.85
$15.19$151.90
$15.04$225.60
$14.71$367.75
$14.56$728.00
Need more?
Sign in to add projects and notes