Reference Only
6609021-2
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
1VB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 400 uA | |
| Series | B (1-30 Amp) | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1VB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
32In Stock
1,176 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.89 | $22.89 | |
| $22.65 | $113.25 | |
| $18.85 | $188.50 | |
| $18.18 | $454.50 | |
| $14.87 | $4,163.60 | |
| $14.63 | $7,315.00 | |
| $14.14 | $14,140.00 | |
| $13.90 | $34,750.00 |
Need more?
Sign in to add projects and notes