Reference Only
6609020-6
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
3EB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase General Purpose Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 400 uA | |
| Series | B (1-30 Amp) | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE; SEV | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 3EB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
324In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.70 | $1,803.60 | |
| $16.54 | $3,572.64 | |
| $16.38 | $7,076.16 | |
| $16.09 | $15,639.48 | |
| $15.85 | $39,371.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes