Reference Only

6609020-4

Power Line Filters POWER LINE SINGLE PHASE SP

Manufacturer:

Mfr Part:
2EB3

TTI Part:
6609020-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating2 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current360 uA
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases2EB3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

112In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 56 / Multiples: 56)
Quantity Unit PriceExt. Price
$16.80$940.80
$14.60$2,452.80
$13.96$7,035.84
$13.79$13,900.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.