Reference Only
6609020-3
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
2EB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase General Purpose Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 2 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 400 uA | |
| Series | B (1-30 Amp) | |
| Packaging | Each | |
| Operating Frequency | 50 Hz | |
| Compliance | UL; CSA; VDE; SEV | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 2EB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.48 | $2,264.64 | |
| $12.74 | $6,420.96 | |
| $12.56 | $12,660.48 | |
| $12.43 | $31,323.60 |
Need more?
Sign in to add projects and notes