Reference Only
6609020-2
Power Line Filters POWER LINE SINGLE PHASE SP
Datasheet
1EB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 360 uA | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1EB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.93 | $2,676.24 | |
| $15.77 | $7,948.08 | |
| $15.61 | $15,734.88 | |
| $15.46 | $38,959.20 | |
| $15.31 | $77,162.40 |
Need more?
Sign in to add projects and notes