Reference Only

6609018-7

AC Power Entry Modules POWER ENTRY EP

Manufacturer:

Mfr Part:
10EBF1

TTI Part:
6609018-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
PackagingBulk
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases10EBF1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.24$1,313.28
$17.05$2,455.20
$16.14$8,134.56
Need more?

My Notes

Sign into see notes.