Reference Only
6609016-9
End of Life
AC Power Entry Modules 6ED1 POWER ENTRY EP
Datasheet
6ED1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 6 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Filter Type | Power Line, General Purpose | |
| Series | ED (1-15 Amp) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6ED1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.97 | $18.97 | |
| $17.67 | $88.35 | |
| $15.37 | $153.70 | |
| $14.99 | $374.75 | |
| $14.34 | $1,147.20 | |
| $14.06 | $1,687.20 | |
| $13.78 | $3,858.40 | |
| $12.21 | $7,326.00 |
Need more?
My Notes
Sign into see notes.