Reference Only
6609015-5
End of Life
AC Power Entry Modules POWER ENTRY SP
Datasheet
6EF1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 6 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Filter Type | Power Line, General Purpose | |
| Series | EF (1-15 Amp) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.73 | $11.73 | |
| $11.33 | $56.65 | |
| $11.11 | $111.10 | |
| $10.89 | $272.25 | |
| $10.68 | $427.20 | |
| $10.47 | $837.60 | |
| $10.26 | $2,565.00 |
Need more?
Sign in to add projects and notes