Reference Only

6609012-5

AC Power Entry Modules 10EH1 POWER LINE SINGLE PH

Manufacturer:

Mfr Part:
10EH1

TTI Part:
6609012-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
PackagingBulk
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases10EH1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.56$2,446.08
$13.18$6,642.72
$12.86$12,962.88
$12.47$31,424.40
$12.28$61,891.20
Need more?
Sign in to add projects and notes