Reference Only

6609012-1

Power Line Filters 3EH1 POWER LINE SINGLE PH SP

Manufacturer:

Mfr Part:
3EH1

TTI Part:
6609012-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeStandard Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleQuick Connect
PackagingEach
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3EH1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 168 / Multiples: 56)
Quantity Unit PriceExt. Price
$12.53$2,105.04
$12.36$6,229.44
$12.24$12,337.92
$12.12$30,542.40
$12.00$60,480.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes