Reference Only

6609009-4

AC Power Entry Modules 20EJH1 POWER ENTRY EP

Manufacturer:

Mfr Part:
20EJH1

TTI Part:
6609009-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating20 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Filter TypePower Line, Medical
SeriesEJH (1-20 Amp)
PackagingBulk
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases20EJH1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.13$21.13
$20.01$100.05
$19.80$198.00
$18.00$432.00
$17.43$836.64
$17.14$1,234.08
$16.52$2,378.88
$15.83$9,118.08
Need more?
Sign in to add projects and notes