Reference Only

6609008-4

AC Power Entry Modules 10EJH1 POWER ENTRY EP

Manufacturer:

Mfr Part:
10EJH1

TTI Part:
6609008-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
PackagingEach
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases10EJH1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 40)
Quantity Unit PriceExt. Price
$10.54$2,529.60
$9.23$6,645.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes