Reference Only

6609007-5

AC Power Entry Modules 20EJS1 POWER ENTRY EP

Manufacturer:

Mfr Part:
20EJS1

TTI Part:
6609007-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating20 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Filter TypePower Line, General Purpose
SeriesEJS (1-20 Amp)
PackagingTray
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases20EJS1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 24)
Quantity Unit PriceExt. Price
$18.63$1,341.36
$18.44$2,655.36
$18.26$9,203.04
Need more?
Sign in to add projects and notes