Reference Only
6609006-7
AC Power Entry Modules 3EEJP POWER ENTRY EP
Datasheet
3EEJP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Filter Type | Power Line, General Purpose | |
| Series | EEJ (1-20 Amp) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 3EEJP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.21 | $2,450.40 | |
| $9.75 | $7,020.00 | |
| $9.15 | $10,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.