Reference Only
6609006-5
AC Power Entry Modules 3EEJ1 POWER ENTRY EP
Datasheet
3EEJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Filter Type | Power Line, General Purpose | |
| Series | EEJ (1-20 Amp) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 3EEJ1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.97 | $13.97 | |
| $12.73 | $127.30 | |
| $9.79 | $391.60 | |
| $9.46 | $756.80 | |
| $9.04 | $1,084.80 | |
| $8.75 | $2,450.00 | |
| $8.66 | $4,330.00 | |
| $8.57 | $8,570.00 |
Need more?
Sign in to add projects and notes