Reference Only

66024-6

Terminals TAB PIDG TERMI-BK 16

Manufacturer:

Mfr Part:
66024-6

TTI Part:
66024-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series250 FASTON
TradenameFASTON
PackagingEach
Insulation MaterialVinyl
Length25.17 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.87 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

7,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.96$96.00
$0.80$800.00
$0.79$1,580.00
$0.78$3,900.00
$0.77$7,700.00
$0.77$19,250.00
$0.76$76,000.00
$0.75$225,000.00
Need more?
Sign in to add projects and notes