Reference Only
66010-2
Standard Card Edge Connectors SNAP-IN 24-20 GOLD
Datasheet
66010-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Product | Contacts | |
| Series | 66010 | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.74 | $20.74 | |
| $20.02 | $100.10 | |
| $19.54 | $195.40 | |
| $18.60 | $4,650.00 | |
| $18.40 | $9,200.00 | |
| $18.21 | $18,210.00 | |
| $17.77 | $88,850.00 | |
| $17.58 | $175,800.00 |
Need more?
Sign in to add projects and notes