Reference Only

6565199-2

FFC & FPC Connectors TC-ZIF HDR ASSY260PSHIELD FNGR

Manufacturer:

Mfr Part:
6565199-2

TTI Part:
6565199-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions260 Position
Pitch0.8 mm (0.031 in)
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingEach
Actuation TypeZIF
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/DC, 250 VAC, 600 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$69.32$8,318.40
$68.63$24,706.80
$67.94$40,764.00
$67.25$72,630.00
$66.58$167,781.60
$65.91$332,186.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.