Reference Only

650946-5

DIN 41612 Connectors EUROCARD 32P PLUG 2100

Manufacturer:

Mfr Part:
650946-5

TTI Part:
650946-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions32 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series650946
PackagingTray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA
SubcategoryBackplane Connectors
Tail Length2.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.38$1,428.00
$2.25$2,700.00
$2.20$11,880.00
$2.15$21,930.00
Need more?

Associated Parts

926040-2 TE Connectivity

TE Connectivity

DIN 41612 Connectors 48P MOD 4 HSG
5535068-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors C/2 REC VRT A CX16C L2

My Notes

Sign into see notes.