Reference Only

650945-5

DIN 41612 Connectors Type C Pin Header 64 Position

Manufacturer:

Mfr Part:
650945-5

TTI Part:
650945-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions64 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialBrass
Series650945
PackagingTube
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA
SubcategoryBackplane Connectors
Tail Length2.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.66$109.80
$3.61$216.60
$3.57$963.90
$3.52$2,112.00
$3.48$4,176.00
$3.43$8,643.60
$3.39$18,306.00
$3.35$34,170.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

925486-1 TE Connectivity

TE Connectivity

DIN 41612 Connectors SNAP-IN HSG 96P
5650408-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 64 Position
5650956-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 64 Position
746603-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors REC VRT CX32P L2 IDC
5650458-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 64 Position
5535059-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors C REC VRT A CX32C L2 PFIT

My Notes

Sign into see notes.