Reference Only

650934-5

DIN 41612 Connectors EUROCARD VER PLG 64P

Manufacturer:

Mfr Part:
650934-5

TTI Part:
650934-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialBrass
Series650934
PackagingEach
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.84$2,304.00
$3.63$4,356.00
$3.55$19,170.00
$3.46$35,292.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5650897-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors R REC R/A A CX32C L2

My Notes

Sign into see notes.