Reference Only
650913-5
DIN 41612 Connectors 096 EURO TYPE C PIN
Datasheet
650913-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 650913 | |
| Packaging | Each | |
| Housing Material | Polymer | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.64 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $2,358.00 | |
| $3.72 | $4,464.00 | |
| $3.63 | $19,602.00 | |
| $3.55 | $36,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors SNAP-IN HSG 96P

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position
TE Connectivity
DIN 41612 Connectors DIN 96 POS TYPE C

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
TE Connectivity
DIN 41612 Connectors RECPT 96P Vertical TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position

TE Connectivity
DIN 41612 Connectors RCPT 96P VT TYPE C

TE Connectivity
DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
Sign in to add projects and notes