Reference Only

650906-5

DIN 41612 Connectors PLUG 120 POS R/A TYPE C

Manufacturer:

Mfr Part:
650906-5

TTI Part:
650906-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions120 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialBrass
Series650906
PackagingTray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.47$3,282.00
$5.42$6,504.00
$5.36$28,944.00
$5.31$54,162.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes