Reference Only

650889-5

DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin

Manufacturer:

Mfr Part:
650889-5

TTI Part:
650889-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series650889
PackagingEach
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.38$3,228.00
$5.33$6,396.00
$5.28$28,512.00
$5.22$53,244.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5650461-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P R/A TYPE R
5650462-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors DIN RECPT 96P R/A TYPE R

My Notes

Sign into see notes.