Reference Only
650858-5
DIN 41612 Connectors 032 EURO TYPE B RECEPT ST ASSY
Datasheet
650858-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Material | Phosphor Bronze | |
| Series | 650858 | |
| Packaging | Each | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $2,776.00 | |
| $3.44 | $5,504.00 | |
| $3.41 | $19,096.00 | |
| $3.37 | $35,048.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes