Reference Only

650473-5

DIN 41612 Connectors Type C Pin Header 96 Position

Manufacturer:

Mfr Part:
650473-5

TTI Part:
650473-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Series650473
PackagingTube
Housing MaterialPolymer
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length2.64 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.81$15.62
$6.54$65.40
$6.47$129.40
$5.39$161.70
$5.33$319.80
$5.13$615.60
$5.04$1,360.80
Need more?

Associated Parts

925486-1 TE Connectivity

TE Connectivity

DIN 41612 Connectors SNAP-IN HSG 96P
5535043-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
5535089-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 96 Position
1-148057-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors DIN 96 POS TYPE C
5536418-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
5650963-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P Vertical TYPE C
5535090-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type C Receptacle 96 Position
4-1393637-6 TE Connectivity

TE Connectivity

DIN 41612 Connectors RCPT 96P VT TYPE C
5148057-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT
5536412-4 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 96P VERT TYPE C
Sign in to add projects and notes