Reference Only
650025-2
Standard Card Edge Connectors SHORT KEY PLUG
Datasheet
650025-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Series | 650025 | |
| Housing Material | Polyester | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36,265In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.354 | $5.31 | |
| $0.298 | $7.45 | |
| $0.292 | $14.60 | |
| $0.252 | $1,260.00 | |
| $0.248 | $2,480.00 | |
| $0.245 | $7,350.00 | |
| $0.21 | $10,500.00 | |
| $0.19 | $19,000.00 |
Need more?
Sign in to add projects and notes