Reference Only

647892-3

Heavy Duty Power Connectors SERIES 50 CONN RED 6 AWG

Manufacturer:

Mfr Part:
647892-3

TTI Part:
647892-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating50 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating600 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Max6 AWG
PackagingEach
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes