Reference Only

647879-1

Heavy Duty Power Connectors CONTACT 50&75 SRIES 10-12 AWG

Manufacturer:

Mfr Part:
647879-1

TTI Part:
647879-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating50 A
Termination StyleCrimp
Voltage Rating600 V
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingBulk
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.78$19.50
$0.76$38.00
$0.745$74.50
$0.654$98.10
$0.647$3,235.00
$0.64$4,800.00
$0.632$9,480.00
$0.625$18,750.00
Need more?
Sign in to add projects and notes