Reference Only

647845-7

Heavy Duty Power Connectors SERIES 50 HSG BLACK

Manufacturer:

Mfr Part:
647845-7

TTI Part:
647845-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
Series50
ProductConnectors
Current Rating50 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating600 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min12 AWG
Wire Gauge Max6 AWG
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.