Reference Only
647845-3
Heavy Duty Power Connectors SERIES 50 HSG RED
Datasheet
647845-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 50 | |
| Product | Connectors | |
| Current Rating | 50 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 V | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $1,337.00 | |
| $1.90 | $2,660.00 | |
| $1.88 | $10,528.00 | |
| $1.86 | $19,530.00 | |
| $1.84 | $46,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes