Reference Only
647000-3
Headers & Wire Housings 03P MTA100 PSTD CON ASY SN WHT W/RD STRP
Datasheet
647000-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.414 | $828.00 | |
| $0.41 | $1,640.00 | |
| $0.406 | $2,436.00 | |
| $0.402 | $4,020.00 | |
| $0.398 | $10,348.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 3P 22AWG TIN CLSD W/O TABW/RED

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 3P white tin 24 AWG

TE Connectivity
Headers & Wire Housings 3P 26AWG TIN CLSD W/O TAB W/BLUE STRPE

TE Connectivity
Headers & Wire Housings 3P 28AWG TIN CLSD W/O TAB W/GRN STRIPE

TE Connectivity
Headers & Wire Housings FEED THRU W/O TAB 3P white tin 24 AWG

TE Connectivity
Headers & Wire Housings 03P C/E 22AWG W/O TAB LED W/RED STRIPE

TE Connectivity
Headers & Wire Housings FEED THRU W/O TAB 3P red tin 22 AWG

TE Connectivity
Headers & Wire Housings FEED THRU W/O TAB 3P blue tin 26 AWG

TE Connectivity
Headers & Wire Housings 3P ASSY 26AWG WHITE W/BLUE STRIPE

TE Connectivity
Headers & Wire Housings 3 POS RECPT 24 AWG
My Notes
Sign into see notes.