Reference Only

6469287-1

High Speed / Modular Connectors HM-ZD 4PR HDR 96P 5.3

Manufacturer:

Mfr Part:
6469287-1

TTI Part:
6469287-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows8 Row
Pitch2.5 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,152In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$23.01$368.16
$22.77$236,079.36
$22.54$571,253.76
$22.30$1,130,342.40
$22.07$2,211,943.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.