Reference Only
6469083-1
Hard Metric Connectors HDR 6X010P VRT B-PLANE HMZD
Datasheet
6469083-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 6 Row | |
| Number of Positions | 60 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2.5 mm | |
| Series | Z-Pack HM-ZD | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 320 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.24 | $3,916.80 | |
| $11.60 | $7,424.00 | |
| $10.33 | $13,222.40 | |
| $10.23 | $104,755.20 | |
| $10.13 | $256,086.40 | |
| $10.03 | $503,907.20 | |
| $9.93 | $994,588.80 |
Need more?
Available Regional Inventory
980 available now at ttieurope.com
Associated Parts

TE Connectivity
Hard Metric Connectors REC 6X010P R/A B-PLANE HMZD
Sign in to add projects and notes