Reference Only
6469074-1
Hard Metric Connectors HM-ZD 4PR HDR ASSY 1.8MM
Datasheet
6469074-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.23 | $2,741.40 | |
| $14.43 | $7,792.20 | |
| $12.82 | $13,845.60 | |
| $12.05 | $121,464.00 | |
| $11.93 | $298,488.60 | |
| $11.81 | $590,972.40 | |
| $10.91 | $1,091,872.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,220 available now at ttieurope.com
Associated Parts

TE Connectivity
Hard Metric Connectors Z-PACK HM-ZD RECPT

TE Connectivity
High Speed / Modular Connectors B-PLANE HMZD REC 8X010P VRT
Sign in to add projects and notes