Reference Only
6469048-1
Hard Metric Connectors HDR 8X010P R/A B-PLANE HMZD
Datasheet
6469048-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 8 Row | |
| Number of Positions | 80 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2.5 mm | |
| Series | Z-Pack HM-ZD | |
| Packaging | Tube | |
| Contact Material | Copper, Nickel, Silicon | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.49 | $4,738.80 | |
| $37.41 | $22,446.00 | |
| $34.68 | $37,454.40 | |
| $33.17 | $334,353.60 | |
| $32.73 | $820,868.40 | |
| $32.41 | $1,621,796.40 | |
| $21.76 | $2,177,740.80 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Associated Parts

TE Connectivity
Hard Metric Connectors Z-PACK HM-ZD RECPT

TE Connectivity
High Speed / Modular Connectors B-PLANE HMZD REC 8X010P VRT
Sign in to add projects and notes