Reference Only
6469028-1
Hard Metric Connectors REC 4X010P R/A B-PLANE HMZD
Datasheet
6469028-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 4 Row | |
| Number of Positions | 40 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | Z-Pack HM-ZD | |
| Packaging | Tube | |
| Contact Material | Copper, Nickel, Silicon | |
| Housing Material | Polyester (PCT) | |
| Pitch | 2.5 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $332.60 | |
| $16.45 | $13,160.00 | |
| $16.28 | $19,536.00 | |
| $16.11 | $161,100.00 | |
| $15.94 | $401,688.00 | |
| $15.77 | $788,500.00 | |
| $15.60 | $1,560,000.00 |
Need more?
Available Regional Inventory
22,960 available now at ttieurope.com
Associated Parts

TE Connectivity
Hard Metric Connectors HM-ZD 2PR 40P HDR ASSY

TE Connectivity
Hard Metric Connectors HDR 4X010P R/A B-PLANE HMZD

TE Connectivity
Hard Metric Connectors Z-PACK 20 PAIR HDR.
Sign in to add projects and notes