Reference Only
6469025-1
Hard Metric Connectors HM-ZD 2PR 40P HDR ASSY
Datasheet
6469025-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 4 Row | |
| Number of Positions | 40 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2.5 mm | |
| Series | Z-Pack HM-ZD | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
7,160
On Order
7,160 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.22 | $3,288.00 | |
| $8.13 | $6,504.00 | |
| $8.03 | $9,636.00 | |
| $7.95 | $79,500.00 | |
| $7.86 | $198,072.00 | |
| $7.77 | $388,500.00 | |
| $7.68 | $768,000.00 |
Need more?
Associated Parts

TE Connectivity
Hard Metric Connectors REC 4X010P R/A B-PLANE HMZD
Sign in to add projects and notes