Reference Only
6469002-1
Hard Metric Connectors HM-ZD 4PR 80P HDR ASSY
Datasheet
6469002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 8 Row | |
| Number of Positions | 80 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Pitch | 2.5 mm | |
| Series | Z-Pack HM-ZD | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.41 | $13.41 | |
| $11.20 | $1,120.00 | |
| $11.08 | $1,994.40 | |
| $10.96 | $5,918.40 | |
| $10.84 | $11,707.20 | |
| $10.16 | $102,412.80 | |
| $9.88 | $247,197.60 | |
| $9.77 | $488,890.80 |
Need more?
Associated Parts

TE Connectivity
Hard Metric Connectors Z-PACK HM-ZD RECPT

TE Connectivity
High Speed / Modular Connectors B-PLANE HMZD REC 8X010P VRT
Sign in to add projects and notes