Reference Only

646430-1

Hard Metric Connectors 2MM HM TYPE E L SHIELD

Manufacturer:

Mfr Part:
646430-1

TTI Part:
646430-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductGround Plates
Number of Rows8 Row
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingTin
SeriesZ-Pack HM
PackagingTray
Contact MaterialPhosphor Bronze
Pitch4 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$2.50$50,000.00
$2.33$93,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.