Reference Only

6450849-7

Power to the Board MBXLE R/A HED 2ACP+1 LP+32S+3HDP+1LP+1P

Manufacturer:

Mfr Part:
6450849-7

TTI Part:
6450849-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating50 A
Voltage Rating60 V
Number of Positions8 Power, 32 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch5.08 mm
SeriesMULTI-BEAM XLE
PackagingTray
TradenameVITA 62
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic
Mounting AngleRight Angle
Row Spacing2.54 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

792In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$13.56$447.48
$13.42$885.72
$13.27$1,751.64
$13.13$3,466.32
$12.99$6,858.72
$12.85$12,721.50
Need more?
Sign in to add projects and notes