Reference Only
6450849-6
High Speed / Modular Connectors MBXLE 2ACP+8S+4ACP+ 16S+2ACP+12S+2ACP
Datasheet
6450849-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 46 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Tin | |
| Series | MULTI-BEAM XLE | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 62 | |
| Voltage Rating | 60 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.63 | $17.63 | |
| $17.44 | $174.40 | |
| $16.45 | $361.90 | |
| $16.28 | $716.32 | |
| $16.11 | $1,063.26 | |
| $15.94 | $1,753.40 | |
| $15.67 | $4,136.88 | |
| $15.51 | $12,283.92 |
Need more?
My Notes
Sign into see notes.