Reference Only
6450830-2
Power to the Board 6LP/24S/3P MBXLE R/A HEADER
Datasheet
6450830-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 50 A | |
| Voltage Rating | 60 V, 200 V | |
| Number of Positions | 9 Power, 24 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm, 2.92 mm, 2.54 mm | |
| Series | XLE | |
| Packaging | Tray | |
| Contact Material | Copper, High Conductivity | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.20 | $501.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes