Reference Only
6450572-1
Power to the Board MBXL R/A RECPT 3ACP+24S+4P
Datasheet
6450572-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 42 A | |
| Voltage Rating | 60 V, 200 V, 300 V | |
| Number of Positions | 7 Power, 24 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 7.62 mm, 6.35 mm | |
| Series | XL | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Polyphthalamide (PPA) | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 165 / Multiples: 165)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.62 | $1,752.30 | |
| $8.23 | $42,096.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes