Reference Only

644408-2

Headers & Wire Housings 06P MTA156 HDR ASSY,R/A,W/O#5

Manufacturer:

Mfr Part:
644408-2

TTI Part:
644408-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions6 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length4 mm (0.157 in)
SeriesMTA-156
TradenameMTA
ApplicationWire-to-Board
PackagingEach
Contact MaterialCopper Alloy
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes